LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0138/HSD product image
Images for reference only

VISHAY M39003/09-0138/HSD

Manufacturer
MPN
M39003/09-0138/HSD
LCSC Part #
C4988559
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0138/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.6781$ 39.68
200+$ 15.3546$ 3070.92
500+$ 14.8151$ 7407.55
1,000+$ 14.5484$ 14548.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Voltage Rating20V
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece