LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3015H product image
Images for reference only

VISHAY M39003/01-3015H

Manufacturer
MPN
M39003/01-3015H
LCSC Part #
C4988558
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-3015H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.5063$ 17.51
200+$ 6.7749$ 1354.98
500+$ 6.537$ 3268.50
1,000+$ 6.4189$ 6418.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece