KEMET T494A225K025AT
| Manufacturer | |
| Mfr. Part # | T494A225K025AT |
| LCSC Part # | C4988425 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 2.2uF ±10% 25V 1206 |
| Description | 2.2uF ±10% 25V Tantalum Capacitors 3Ω@100kHz 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
26
26
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2941 | $ 0.29 |
10+ | $ 0.2864 | $ 2.86 |
30+ | $ 0.2818 | $ 8.45 |
100+ | $ 0.2772 | $ 27.72 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$