LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6032/99 product image
Images for reference only

VISHAY M39003/01-6032/99

Manufacturer
MPN
M39003/01-6032/99
LCSC Part #
C4988315
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6032/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4449$ 9.44
200+$ 3.6549$ 730.98
500+$ 3.5277$ 1763.85
1,000+$ 3.464$ 3464.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece