LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY STE470-75T3KI product image
Images for reference only

VISHAY STE470-75T3KI

Manufacturer
MPN
STE470-75T3KI
LCSC Part #
C4988305
Packaging
Through Hole,D10.3xL19.5mm
Customer #
Key Attributes
470uF ±10% 75V Tantalum Capacitors Through Hole,D10.3xL19.5mm
Datasheetpdf iconVISHAY STE470-75T3KI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 114.7899$ 114.79
200+$ 44.4225$ 8884.50
500+$ 42.8618$ 21430.90
1,000+$ 42.0905$ 42090.50
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL19.5mm
Capacitance470uF
Voltage Rating75V
Equivalent Series Resistance(ESR)600mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece