LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5553/TR product image
Images for reference only

VISHAY M39003/01-5553/TR

Manufacturer
MPN
M39003/01-5553/TR
LCSC Part #
C4988293
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5553/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3565$ 19.36
200+$ 7.4917$ 1498.34
500+$ 7.228$ 3614.00
1,000+$ 7.0977$ 7097.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece