LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2482/99 product image
Images for reference only

VISHAY M39003/01-2482/99

Manufacturer
MPN
M39003/01-2482/99
LCSC Part #
C4988281
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2482/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8792$ 3.88
200+$ 1.5017$ 300.34
500+$ 1.4487$ 724.35
1,000+$ 1.4229$ 1422.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece