LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D334X9035A6B1 product image
Images for reference only

VISHAY 199D334X9035A6B1RoHS

Manufacturer
MPN
199D334X9035A6B1
LCSC Part #
C4988274
Packaging
Through Hole
Customer #
Key Attributes
330nF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D334X9035A6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5546$ 0.55
200+$ 0.2152$ 43.04
500+$ 0.2076$ 103.80
1,000+$ 0.2031$ 203.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance330nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece