LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7100C product image
Images for reference only

VISHAY M39003/01-7100C

Manufacturer
MPN
M39003/01-7100C
LCSC Part #
C4988271
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
82uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7100C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.4463$ 55.45
200+$ 21.4582$ 4291.64
500+$ 20.7036$ 10351.80
1,000+$ 20.3308$ 20330.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance82uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece