LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D275X0020B2T product image
Images for reference only

VISHAY 150D275X0020B2T

Manufacturer
MPN
150D275X0020B2T
LCSC Part #
C4988268
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±20% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D275X0020B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9199$ 1.92
200+$ 0.7441$ 148.82
500+$ 0.7168$ 358.40
1,000+$ 0.7047$ 704.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece