LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D125X9125B2T product image
Images for reference only

VISHAY 150D125X9125B2T

Manufacturer
MPN
150D125X9125B2T
LCSC Part #
C4988249
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±10% 125V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D125X9125B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7042$ 11.70
200+$ 4.5308$ 906.16
500+$ 4.3702$ 2185.10
1,000+$ 4.2929$ 4292.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Voltage Rating125V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece