KEMET T541X477M006BH8705
| Manufacturer | |
| Mfr. Part # | T541X477M006BH8705 |
| LCSC Part # | C4988149 |
| Package | 2917 |
| Customer # | |
| Description | 470uF ±20% 6.3V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.0503 | $ 15.05 |
200+ | $ 5.8246 | $ 1164.92 |
500+ | $ 5.6201 | $ 2810.05 |
1,000+ | $ 5.5186 | $ 5518.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$