LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2940 product image
Images for reference only

VISHAY M39003/01-2940

Manufacturer
MPN
M39003/01-2940
LCSC Part #
C4987995
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2940
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9784$ 10.98
200+$ 4.2489$ 849.78
500+$ 4.1004$ 2050.20
1,000+$ 4.0262$ 4026.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating100V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece