LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X9020BB1E3 product image
Images for reference only

VISHAY 299D475X9020BB1E3RoHS

Manufacturer
MPN
299D475X9020BB1E3
LCSC Part #
C4987964
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D475X9020BB1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6592$ 0.66
200+$ 0.2561$ 51.22
500+$ 0.247$ 123.50
1,000+$ 0.2425$ 242.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece