LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0205H product image
Images for reference only

VISHAY M39003/03-0205H

Manufacturer
MPN
M39003/03-0205H
LCSC Part #
C4987962
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
100uF ±20% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0205H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0249$ 6.02
200+$ 2.3321$ 466.42
500+$ 2.2503$ 1125.15
1,000+$ 2.2094$ 2209.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance100uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece