LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D335X9075B2BE3 product image
Images for reference only

VISHAY 150D335X9075B2BE3RoHS

Manufacturer
MPN
150D335X9075B2BE3
LCSC Part #
C4987906
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D335X9075B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6082$ 5.61
200+$ 2.1715$ 434.30
500+$ 2.0942$ 1047.10
1,000+$ 2.0563$ 2056.30
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece