LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0209 product image
Images for reference only

VISHAY M39003/09-0209

Manufacturer
MPN
M39003/09-0209
LCSC Part #
C4987894
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0209
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.7063$ 48.71
200+$ 18.8488$ 3769.76
500+$ 18.1867$ 9093.35
1,000+$ 17.8593$ 17859.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Voltage Rating6V
Equivalent Series Resistance(ESR)45mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece