LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T356C475K025AS product image
Images for reference only

KEMET T356C475K025AS

Manufacturer
MPN
T356C475K025AS
LCSC Part #
C4987889
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T356C475K025AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7411$ 1.74
200+$ 0.6744$ 134.88
500+$ 0.6501$ 325.05
1,000+$ 0.6395$ 639.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance4.7uF
Voltage Rating25V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece