LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2553/99 product image
Images for reference only

VISHAY M39003/01-2553/99

Manufacturer
MPN
M39003/01-2553/99
LCSC Part #
C4987884
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2553/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.0127$ 21.01
200+$ 8.1327$ 1626.54
500+$ 7.8463$ 3923.15
1,000+$ 7.7053$ 7705.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece