LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4025/TR product image
Images for reference only

VISHAY M39003/03-4025/TR

Manufacturer
MPN
M39003/03-4025/TR
LCSC Part #
C4987874
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4025/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.9964$ 56.00
200+$ 21.6703$ 4334.06
500+$ 20.9081$ 10454.05
1,000+$ 20.5323$ 20532.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance220uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece