LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D105X0010UWE3 product image
Images for reference only

VISHAY 173D105X0010UWE3RoHS

Manufacturer
MPN
173D105X0010UWE3
LCSC Part #
C4987824
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
1uF ±20% 10V Tantalum Capacitors Through Hole,D2.4xL6.6mm
Datasheetpdf iconVISHAY 173D105X0010UWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.585$ 0.59
200+$ 0.2273$ 45.46
500+$ 0.2183$ 109.15
1,000+$ 0.2152$ 215.20
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance1uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece