LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6331H product image
Images for reference only

VISHAY M39003/01-6331H

Manufacturer
MPN
M39003/01-6331H
LCSC Part #
C4987817
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
33nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6331H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 111.5911$ 111.59
200+$ 43.1845$ 8636.90
500+$ 41.6677$ 20833.85
1,000+$ 40.9176$ 40917.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance33nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece