LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7298/TR product image
Images for reference only

VISHAY M39003/01-7298/TR

Manufacturer
MPN
M39003/01-7298/TR
LCSC Part #
C4987803
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7298/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.499$ 36.50
200+$ 14.1241$ 2824.82
500+$ 13.6286$ 6814.30
1,000+$ 13.3832$ 13383.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece