LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D335X9025B2TE3 product image
Images for reference only

VISHAY 593D335X9025B2TE3RoHS

Manufacturer
MPN
593D335X9025B2TE3
LCSC Part #
C4987801
Packaging
1411
Customer #
Key Attributes
3.3uF ±10% 25V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 593D335X9025B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3326$ 0.33
200+$ 0.1287$ 25.74
500+$ 0.1242$ 62.10
1,000+$ 0.122$ 122.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance3.3uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)1.5Ω
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece