LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0006H product image
Images for reference only

VISHAY M39003/09-0006H

Manufacturer
MPN
M39003/09-0006H
LCSC Part #
C4987799
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0006H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.0678$ 43.07
200+$ 16.6668$ 3333.36
500+$ 16.0819$ 8040.95
1,000+$ 15.7925$ 15792.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Voltage Rating6V
Equivalent Series Resistance(ESR)50mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece