LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0453H product image
Images for reference only

VISHAY M39003/03-0453H

Manufacturer
MPN
M39003/03-0453H
LCSC Part #
C4987797
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
27uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0453H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4828$ 9.48
200+$ 3.6701$ 734.02
500+$ 3.5413$ 1770.65
1,000+$ 3.4777$ 3477.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance27uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece