LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3B107M6R3C0500 product image
Images for reference only

VISHAY TR3B107M6R3C0500RoHS

Manufacturer
MPN
TR3B107M6R3C0500
LCSC Part #
C4987756
Packaging
1411
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TR3B107M6R3C0500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4466$ 0.45
200+$ 0.1729$ 34.58
500+$ 0.1668$ 83.40
1,000+$ 0.1638$ 163.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance100uF
Voltage Rating6.3V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)500mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece