LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5211/TR product image
Images for reference only

VISHAY M39003/01-5211/TR

Manufacturer
MPN
M39003/01-5211/TR
LCSC Part #
C4987746
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
27uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5211/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5626$ 4.56
200+$ 1.7669$ 353.38
500+$ 1.7048$ 852.40
1,000+$ 1.6729$ 1672.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance27uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece