LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5242H product image
Images for reference only

VISHAY M39003/01-5242H

Manufacturer
MPN
M39003/01-5242H
LCSC Part #
C4987736
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5242H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.8405$ 26.84
200+$ 10.3874$ 2077.48
500+$ 10.0222$ 5011.10
1,000+$ 9.8419$ 9841.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece