LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X9035C5V1 product image
Images for reference only

VISHAY 199D475X9035C5V1RoHS

Manufacturer
MPN
199D475X9035C5V1
LCSC Part #
C4987732
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X9035C5V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8865$ 0.89
200+$ 0.344$ 68.80
500+$ 0.3319$ 165.95
1,000+$ 0.3258$ 325.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece