LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6356/HSD product image
Images for reference only

VISHAY M39003/01-6356/HSD

Manufacturer
MPN
M39003/01-6356/HSD
LCSC Part #
C4987713
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6356/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.3098$ 22.31
200+$ 8.6342$ 1726.84
500+$ 8.3312$ 4165.60
1,000+$ 8.1811$ 8181.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece