LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2061H product image
Images for reference only

VISHAY M39003/09-2061H

Manufacturer
MPN
M39003/09-2061H
LCSC Part #
C4987706
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2061H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.8094$ 80.81
200+$ 31.2728$ 6254.56
500+$ 30.1742$ 15087.10
1,000+$ 29.6302$ 29630.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece