LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D335X5035C2TE3 product image
Images for reference only

VISHAY 293D335X5035C2TE3RoHS

Manufacturer
MPN
293D335X5035C2TE3
LCSC Part #
C4987700
Packaging
2312
Customer #
Key Attributes
3.3uF ±5% 35V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 293D335X5035C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4562$ 0.46
200+$ 0.1773$ 35.46
500+$ 0.1713$ 85.65
1,000+$ 0.1682$ 168.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance3.3uF
Voltage Rating35V
Equivalent Series Resistance(ESR)2.1Ω
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece