LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D184X0075A2BE3 product image
Images for reference only

VISHAY 150D184X0075A2BE3RoHS

Manufacturer
MPN
150D184X0075A2BE3
LCSC Part #
C4987693
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
180nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D184X0075A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6005$ 4.60
200+$ 1.7805$ 356.10
500+$ 1.7184$ 859.20
1,000+$ 1.6866$ 1686.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance180nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece