LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2525H product image
Images for reference only

VISHAY M39003/01-2525H

Manufacturer
MPN
M39003/01-2525H
LCSC Part #
C4987684
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
8.2uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2525H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5369$ 4.54
200+$ 1.7563$ 351.26
500+$ 1.6942$ 847.10
1,000+$ 1.6638$ 1663.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance8.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece