YTL RH0411C14J
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | RH0411C14J |
| LCSC Part # | C49876394 |
| Package | Through Hole |
| Customer # | |
| Description | ±30% 20mW 22kΩ Through Hole Trimmer Potentiometers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | YTL | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0531 | $ 0.27 |
50+ | $ 0.052 | $ 2.60 |
150+ | $ 0.0512 | $ 7.68 |
500+ | $ 0.0505 | $ 25.25 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$