LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0433/HSD product image
Images for reference only

VISHAY M39003/03-0433/HSD

Manufacturer
MPN
M39003/03-0433/HSD
LCSC Part #
C4987638
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0433/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8037$ 6.80
200+$ 2.6336$ 526.72
500+$ 2.5412$ 1270.60
1,000+$ 2.4942$ 2494.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece