LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5162/HSD product image
Images for reference only

VISHAY M39003/01-5162/HSD

Manufacturer
MPN
M39003/01-5162/HSD
LCSC Part #
C4987419
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5162/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.6526$ 41.65
200+$ 16.1198$ 3223.96
500+$ 15.5531$ 7776.55
1,000+$ 15.2727$ 15272.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece