LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X0010A6A1 product image
Images for reference only

VISHAY 199D475X0010A6A1RoHS

Manufacturer
MPN
199D475X0010A6A1
LCSC Part #
C4987416
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X0010A6A1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5168$ 0.52
200+$ 0.2001$ 40.02
500+$ 0.194$ 97.00
1,000+$ 0.191$ 191.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece