PANASONIC 6TPS150MUD
| Manufacturer | |
| Mfr. Part # | 6TPS150MUD |
| LCSC Part # | C4987410 |
| Package | 1411 |
| Customer # | |
| Key Attributes | CAP TANT 150uF ±20% 6.3V 1411 |
| Description | 150uF ±20% 6.3V Tantalum Capacitors 30mΩ@100kHz 1411 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | 1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3675 | $ 0.37 |
10+ | $ 0.3597 | $ 3.60 |
30+ | $ 0.355 | $ 10.65 |
100+ | $ 0.3488 | $ 34.88 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$