LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3067/HSD product image
Images for reference only

VISHAY M39003/01-3067/HSD

Manufacturer
MPN
M39003/01-3067/HSD
LCSC Part #
C4987363
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3067/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1126$ 4.11
200+$ 1.5926$ 318.52
500+$ 1.5366$ 768.30
1,000+$ 1.5078$ 1507.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece