LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0438/TR product image
Images for reference only

VISHAY M39003/03-0438/TR

Manufacturer
MPN
M39003/03-0438/TR
LCSC Part #
C4987354
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0438/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.784$ 21.78
200+$ 8.4312$ 1686.24
500+$ 8.1342$ 4067.10
1,000+$ 7.9887$ 7988.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating15V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece