LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0064/98 product image
Images for reference only

VISHAY M39003/09-0064/98

Manufacturer
MPN
M39003/09-0064/98
LCSC Part #
C4987314
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0064/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.4034$ 34.40
200+$ 13.315$ 2663.00
500+$ 12.8467$ 6423.35
1,000+$ 12.6149$ 12614.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)110mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece