LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0149/HSD product image
Images for reference only

VISHAY M39003/09-0149/HSD

Manufacturer
MPN
M39003/09-0149/HSD
LCSC Part #
C4987312
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0149/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.3055$ 40.31
200+$ 15.5985$ 3119.70
500+$ 15.05$ 7525.00
1,000+$ 14.7787$ 14778.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance82uF
Voltage Rating20V
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece