LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D476X9025FB1 product image
Images for reference only

VISHAY 299D476X9025FB1RoHS

Manufacturer
MPN
299D476X9025FB1
LCSC Part #
C4987304
Packaging
Through Hole
Customer #
Key Attributes
47uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D476X9025FB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.157$ 9.16
200+$ 3.5443$ 708.86
500+$ 3.4201$ 1710.05
1,000+$ 3.3579$ 3357.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance47uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece