LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
TE Connectivity 1-179958-6 product image
  • 1-179958-6 thumbnail 1
  • 1-179958-6 thumbnail 2
  • 1-179958-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-179958-6RoHS

Manufacturer
MPN
1-179958-6
LCSC Part #
C498728
Packaging
P=10.16mm
Customer #
Key Attributes
CONN HOUSING 6POS 10.16mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-179958-6
Custom CablesMOQ 1pc
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4164$ 0.9632$ 0.96
10+$ 1.1831$ 0.8046$ 8.05
30+$ 1.0543$ 0.7170$ 21.51
100+$ 0.9094$ 0.6184$ 61.84
500+$ 0.8451$ 0.5747$ 287.35
1,000+$ 0.8161$ 0.5550$ 555.00
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=10.16mm
Flame Retardant RatingUL94V-0
Pitch10.16mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.