LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D476X0010C2TE3 product image
Images for reference only

VISHAY 593D476X0010C2TE3RoHS

Manufacturer
MPN
593D476X0010C2TE3
LCSC Part #
C4987271
Packaging
2312
Customer #
Key Attributes
47uF ±20% 10V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D476X0010C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4317$ 0.43
200+$ 0.1671$ 33.42
500+$ 0.1612$ 80.60
1,000+$ 0.1583$ 158.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance47uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)300mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece