LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2651H product image
Images for reference only

VISHAY M39003/01-2651H

Manufacturer
MPN
M39003/01-2651H
LCSC Part #
C4987265
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2651H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8192$ 9.82
200+$ 3.8004$ 760.08
500+$ 3.6671$ 1833.55
1,000+$ 3.6004$ 3600.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece