LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2946/TR product image
Images for reference only

VISHAY M39003/01-2946/TR

Manufacturer
MPN
M39003/01-2946/TR
LCSC Part #
C4987262
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2946/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9441$ 16.94
200+$ 6.5583$ 1311.66
500+$ 6.3279$ 3163.95
1,000+$ 6.2143$ 6214.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece