LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-173851-1 product image
  • 1-173851-1 thumbnail 1
  • 1-173851-1 thumbnail 2
  • 1-173851-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-173851-1RoHS

Manufacturer
MPN
1-173851-1
LCSC Part #
C498720
Packaging
-
Customer #
Key Attributes
070 SERIES MULTILOCK CONNECTOR 12POSITION PLUG HOUSING
Datasheetpdf iconTE Connectivity 1-173851-1
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1122$ 1.11
10+$ 0.9287$ 9.29
30+$ 0.829$ 24.87
100+$ 0.6873$ 68.73
500+$ 0.6358$ 317.90
1,000+$ 0.6133$ 613.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
Packaging-
Pitch3.5mm
With WingsWithout Fins
Pins Structure-
Reference Series-
Number of Rows2
Plastic MaterialPBT
ColorWhite
Number of PINs Per Row6
Row Spacing5.9mm
Operating Temperature-30℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.